100023254 | Telegärtner

Socket header, 39 pole, pitch 2.5 mm, straight, black, 100023254

Order No.: 56F125
EAN: 4018359098872
MPN:
100023254
J00042A0909
Series: DataVoice
Telegärtner
default L
front L
Image may differ
Unit Price (€ / pc.)
16.0650 € *
Available: 37 pcs.
Next delivery: 40 pcs. on 2024-05-17
Leadtime: 7 Weeks **
Total Price:
16.07 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0650 €
10 pcs.
14.1491 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female and male connectors to DIN 41618, type Telegärtner J0004.

With silver-plated contacts. Insulating parts made of glass fiber-reinforced polycarbonate, black; Connections: tinned solder terminals. Contact arrangement: symmetrical. Test class to DIN IEC 60068-1: 40/085/21. Breakdown voltage: 1500 VRMS/50 Hz. Operating current (20 °C): 6.0 A. Operating voltage: 250 VAC/200 VDC. Useful life: 500 insertion/removal cycles. Dimensions: a 83, b 74, c 20, d 19, e 68 mm.

Female connectors.

Technical attributes (type, number of poles, housing size): J00040A0909, 39 - pole, 5

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version socket header
Additional parts unequipped
Colour black
Contact type socket
contact surface silver-plated
Rated voltage 250 V
Rated current 5 A
Orientation straight
Pin number 39 pole
Grid 2.5 mm
Type of locking No
Logistics
Country of origin IT
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Rated current
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Rated current
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Socket header, 10 pole, pitch 2.5 mm, straight, black, 100023246
Order No.:
 56F1112
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023246
Available: 13 pcs. Leadtime: On Request **
Total Price: 5.56 € *
1 pcs.
5.5573 €
10 pole
6 A
silver-plated
socket header
2.5 mm
No
2
250 V
straight
socket
unequipped
PCB connection
black
Socket header, 39 pole, pitch 2.5 mm, straight, black, 100023254
Order No.:
 56F125
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023254
Available: 37 pcs. Leadtime: 7 Weeks ** Next delivery: 40 pcs. on 2024-05-17
Total Price: 16.07 € *
1 pcs.
16.0650 €
10 pcs.
14.1491 €
39 pole
5 A
silver-plated
socket header
2.5 mm
No
2
250 V
straight
socket
unequipped
PCB connection
black
Socket header, 26 pole, pitch 2.5 mm, straight, black, 100023253
Order No.:
 56F117
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023253
Available: 9 pcs. Leadtime: 1 Week **
Total Price: 10.60 € *
1 pcs.
10.6029 €
10 pcs.
9.3296 €
50 pcs.
8.6870 €
150 pcs.
8.3062 €
500 pcs.
7.9016 €
26 pole
6 A
silver-plated
socket header
2.5 mm
No
2
250 V
straight
socket
unequipped
PCB connection
black
Socket header, 16 pole, pitch 2.5 mm, straight, black, 100023248
Order No.:
 56F1114
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023248
Available: 0 pcs. Leadtime: On Request **
Total Price: 7.33 € *
1 pcs.
7.3304 €
16 pole
6 A
silver-plated
socket header
2.5 mm
No
2
250 V
straight
socket
unequipped
PCB connection
black
Socket header, 20 pole, pitch 2.5 mm, straight, black, 100023249
Order No.:
 56F1116
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023249
Available: 0 pcs. Leadtime: On Request **
Total Price: 9.00 € *
1 pcs.
8.9964 €
20 pole
6 A
silver-plated
socket header
2.5 mm
No
2
250 V
straight
socket
unequipped
PCB connection
black