2-130 | Bernstein
Spring hooks for Compression springs, 205 mm, 42 g, 2-130
Order No.: 06L169
EAN: 4099891379483
MPN:
2-130
Unit Price (€ / pc.)
41.9475 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
41.95 € *
Price list
Quantity
Price per unit*
1 pcs.
41.9475 €
5 pcs.
37.7349 €
10 pcs.
34.0102 €
*incl. VAT plus shipping costs
**Subject to prior sale
Set of spring hooks, type Bernstein 2-130.
6-piece, nickel-plated, for gripping and straightening, as well as for suspending and removing tensioning/pressure springs of various kinds. Complete set in plastic case. The hook can be screwed onto the handle.
Technical specifications
Version | Spring hook | |
Suitable for | Compression springs | |
Weight | 42 g | |
Length | 205 mm | |
Material | plastic |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |