556-00111 | HellermannTyton

Color ribbon, 25.4 mm, tape black, 300 m, 556-00111

Order No.: 42P3948
EAN: 4031026210780
MPN:
556-00111
TT822OUT 60MM PET BK 300
HellermannTyton
default L
Image may differ
Unit Price (€ / pc.)
122.8675 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
122.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
122.8675 €

Thermal transfer ribbon, 556-00111, HELLERMANN TYTON

The thermal transfer print technology is based on heating up certain dots in the print head. This transfers the ink very precisely from the ribbon onto the surface of the printed material.

Features

  • Thermal transfer ribbon for highest quality and performance of printed labels
  • Ribbon is specifically designed to maximise print performance for the recommended material
Technical specifications
Band color black
Width 25.4 mm
Suitable for Label
Length 300 m
Material polyester
Logistics
Country of origin JP
Customs tariff number 96121010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Suitable for
Material
Length
Band color
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Suitable for
Material
Length
Band color
Color ribbon, 110 mm, tape black, 300 m, 556-00061
Order No.:
 42P3942
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 556-00061
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 202.17 € *
1 pcs.
202.1691 €
110 mm
Label
polyester
300 m
black
Color ribbon, 60 mm, tape black, 300 m, 556-00060
Order No.:
 42P3940
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 556-00060
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 122.87 € *
1 pcs.
122.8675 €
60 mm
Heat shrink
polyester
300 m
black