556-00141 | HellermannTyton
Color ribbon, 102 mm, tape black, 300 m, 556-00141
Order No.: 42P3968
EAN: 4031026253633
MPN:
556-00141
TTDTHOUT 100MM PET BK 300
Unit Price (€ / pc.)
309.8641 € *
Available: 0 pcs.
Leadtime: 1 Week **
Thermal transfer ribbon, 556-00141, HELLERMANN TYTON
The thermal transfer print technology is based on heating up certain dots in the print head. This transfers the ink very precisely from the ribbon onto the surface of the printed material.
Features
- Thermal transfer ribbon for highest quality and performance of printed labels
- Ribbon is specifically designed to maximise print performance for the recommended material
Technical specifications
Band color | black | |
Width | 102 mm | |
Suitable for | Heat shrink | |
Length | 300 m | |
Material | polyester |
Download
Logistics
Country of origin | US |
Customs tariff number | 96121010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |