Fischer Elektronik

10127810 | Fischer Elektronik

Fan unit, LA 27 K, Fan units, 60 mm

Order No.:  80B4991
MPN:
10127810
LA 27 100 12
Series:  LA
EAN: 4099889489231
Fischer Elektronik
default L
front L
default S
front S
Images may differ
Unit Price (€ / pc.)
92.0346 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Add to Cart
Total Price:
92.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
92.0346 €
Description

Fan units, type Fischer LA 27 K.

Plain color anodized, with grooves for THFU snap-on transistor retaining clips, ebm-papst axial fan. Heatsink lenght: 100 mm.

With 12 VDC fan.

Technical specifications
Width 75.5 mm
Height 65.8 mm
Type of bearing Extruded
Rated voltage 12 V
Depth 100 mm
Show similar products (0)
Logistics
Country of origin DE
Customs tariff number 84145995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes