ASEN 98002 | Panasonic
Fan hood 92 x 92 mm, with filter, ASEN98002
Order No.: 82B784
EAN: 4099889487534
MPN:
ASEN 98002
Unit Price (€ / pc.)
22.9670 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.97 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9670 €
10 pcs.
20.8964 €
50 pcs.
18.8139 €
100 pcs.
16.9337 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fan hoods, 92 x 92 mm, type Panasonic ASEN98002.
With filter.
Type: ASEN98002, fan hood
Technical specifications
Version | filter protection grille | |
Width | 92 mm | |
Length | 92 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |