10584PF01 | fastpoint
Fan mount, 10584PF01
Order No.: 18H6840
EAN: 4099889486636
MPN:
10584PF01
Unit Price (€ / pc.)
0.3451 € *
Available: 660 pcs.
Leadtime: 4 Weeks **
Fan mounts, type Fastpoint 10584.
For the fast mounting of fans and the reduction of vibration and noise; Material: TPE. Operating temperatures: –30 to +70 °C. Color: black. Drilled hole fan side/housing side: 4.5/5.0 mm. Wall thickness fan side/housing side: 3.0 to 5.5/ 1.0 to 2.0 mm.
Type: 10584PF01, fan mount
Technical specifications
Suitable for | Mounting of fans and reduction of vibrations and noise | |
Accessory Type | Fan mount |
Download
Logistics
Country of origin | TW |
Customs tariff number | 40161000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |