10575PF01 | fastpoint
Fan mount, A 8.0, B 4.5, C 1.5, D 34.0, E 19.2, F 1.2 mm, 10575PF01
Order No.: 18H6838
EAN: 4099889486629
MPN:
10575PF01
Unit Price (€ / pc.)
0.1142 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Fan mounts, type Fastpoint 105.
2-piece, with fan snap rivet. For the fast mounting of fans and the reduction of vibration and noise; Material: TPE. Fan snap rivet: PA 6.6. Operating temperatures: –30 to +70 °C. Color: black.
Technical attributes (type, dimensions (A, B, C, D, E, F)): 10575PF01, A 8.0, B 4.5, C 1.5, D 34.0, E 19.2, F 1.2 mm
Technical specifications
Suitable for | Mounting of fans and reduction of vibrations and noise | |
Accessory Type | Fan mount |
Download
Logistics
Country of origin | TW |
Customs tariff number | 40161000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |