10579PF01 | fastpoint
Fan mount, A 4.4, B 7.8, C 2.5, D 0.8, E 3.6, F 23.1 mm, 10579PF01
Order No.: 18H6831
EAN: 4099889486599
MPN:
10579PF01
Unit Price (€ / pc.)
0.3808 € *
Available: 11 pcs.
Leadtime: On Request **
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
100 pcs.
0.3451 €
500 pcs.
0.2963 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fan mounts, type Fastpoint 105.
2-piece, with fan snap rivet. For the fast mounting of fans and the reduction of vibration and noise; Material: TPE. Fan snap rivet: PA 6.6. Operating temperatures: –30 to +70 °C. Color: black.
Technical attributes (type, dimensions (A, B, C, D, E, F)): 10579PF01, A 4.4, B 7.8, C 2.5, D 0.8, E 3.6, F 23.1 mm
Technical specifications
Suitable for | Mounting of fans and reduction of vibrations and noise | |
Accessory Type | Fan mount |
Download
Logistics
Country of origin | TW |
Customs tariff number | 40161000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |