FM-1 | Richco

Fan mount, design 1, 30 Shore A, FM-1

Order No.: 80B800
EAN: 4099889486643
MPN:
FM-1
Series: FM
Richco
default L
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
0.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
0.3332 €

Anti-vibration fan mounts, type Essentra Components/Richco FM.

For fans with 5.0 mm flange and chassis holes; Flange thickness: 2.0 mm. Chassis thickness: 1.4 mm. Material: EPDM, black.

Technical attributes (type, hardness): FM-1, 30 Shore A

Technical specifications
Accessory Type Fan mount
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Fan mount, design 2, 40 Shore A, FM-4
Order No.:
 80B806
Manufacturer:
 Richco
Manufacturer SKU:
 FM-4
Available: 1,513 pcs. Leadtime: 6 Weeks **
Total Price: 4.88 € *
25 pcs.
0.1952 €
Fan mount
Fan mount, design 2, 30 Shore A, FM-3
Order No.:
 80B804
Manufacturer:
 Richco
Manufacturer SKU:
 FM-3
Available: 3,776 pcs. Leadtime: 6 Weeks **
Total Price: 0.20 € *
1 pcs.
0.1952 €
Fan mount
Fan mount, design 1, 40 Shore A, FM-2
Order No.:
 80B802
Manufacturer:
 Richco
Manufacturer SKU:
 FM-2
Available: 940 pcs. Leadtime: 6 Weeks **
Total Price: 0.21 € *
1 pcs.
0.2094 €
Fan mount
Fan mount, design 1, 30 Shore A, FM-1
Order No.:
 80B800
Manufacturer:
 Richco
Manufacturer SKU:
 FM-1
Available: 0 pcs. Leadtime: 17 Weeks **
Total Price: 0.33 € *
25 pcs.
0.3332 €
Fan mount