Insulating tapes, type HellermannTyton HelaTape Tex.
High-quality textile tape on cotton base, high tensile strength, can be easily torn off in longitudinal and transversal direction, universal tape for bundling, strapping, protecting and identifying, removable without residue; Material: cotton (CO). Adhesion on carrier material: 3.0 N/10 mm. Elongation at tear: 10 %. Tearing strength: 64 N/10 mm. Operating temperatures: –30 to +80 °C. Thickness: 0.31 mm.
Technical attributes (type, width, color, roll length): 712-00204, 19 mm, black, 10 m roll
Version | fabric tape | |
Width | 19 mm | |
Thickness | 0.31 mm | |
Colour | black | |
Adhesive cement | natural rubber | |
Length | 10 m | |
Material | cotton | |
max. operating temperature | 80 °C |
Country of origin | KR |
Customs tariff number | 59061000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available