The F203 clamp is ideal for the needs of both self-employed electricians and SME contractors in the electrical sector. Equipped with a fast 12-bit TRMS digital acquisition system, F203 clamps offer particularly accurate measurements whatever the signal's type and waveform.
Version | AC/DC multimeter clamp | |
TRMS possible | Yes | |
max. measured value (frequency) | 20 kHz | |
max. measured current value (AC) | 600 A | |
max. measured current value (DC) | 900 A | |
max. resistance range | 59.99 kΩ | |
min. Measured value (frequency) | 5 Hz | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
Pliers opening | 34 mm |
Country of origin | CN |
Customs tariff number | 90303100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
21K7015
Manufacturer SKU:
SK 6
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available