341501 | ESKA Erich Schweizer
Extracting plier for flat fuses MINIVAL, UNIVAL, MAXIVAL, 32 mm, 341501
Order No.: 42G945
EAN: 4099891381912
MPN:
341501
341.501
Unit Price (€ / pc.)
0.2356 € *
Available: 2,610 pcs.
Leadtime: 10 Weeks **
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2356 €
100 pcs.
0.2106 €
500 pcs.
0.1880 €
1000 pcs.
0.1571 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extractors for automotive blade fuses, type Eska 341.
For easy removal of flat fuses. made of yellow plastic.
Type: 341.501, extractor
Technical specifications
Version | Extracting plier | |
Suitable for | flat fuses MINIVAL, UNIVAL, MAXIVAL | |
Length | 32 mm | |
Material | plastic |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |