T0053631699 | Weller
Extraction hose Ø 40 mm, 1.0 m and 2 connectors to 50 mm, Weller T0053631699 for Zero Smog 20T, WFE 20D
Unit Price (€ / pc.)
136.85 € *
Available: 0 pcs.
Leadtime: On Request **
Suction hose, T0053631699, Weller
Suction hose complete with 2 connectors, direct connection from unit Zero Smog 20T (WFE 20D) to pipe system 50
Technical specifications
Suitable for | Zero Smog 20T, WFE 20D | |
Accessory Type | extraction hose Ø 40 mm, 1.0 m and 2 connectors to 50 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84219990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |