DA-70231 | DIGITUS
USB 3.0 hub, 4 ports, DA-70231
Order No.: 12M3173
EAN: 4016032317005
MPN:
DA-70231
Unit Price (€ / pc.)
47.1597 € *
Available: 3 pcs.
Available in 7 Days: 656 pcs.
Leadtime: 1 Week **
Total Price:
47.16 € *
Price list
Quantity
Price per unit*
1 pcs.
47.1597 €
10 pcs.
44.3870 €
50 pcs.
41.6143 €
100 pcs.
38.8297 €
500 pcs.
36.0570 €
*incl. VAT plus shipping costs
**Subject to prior sale
External USB 3.0 hubs, 4 ports, type Digitus DA-70231.
With 4 downstream and one upstream ports, down compatible with USB 2.0 and USB 1.1, surge voltage protection at all outputs, hot-plug and plug-and-play compatible, suitable for Windows XP/Vista/7. Supplied with AC adapter and USB 3.0 cable.
Type: DA-70231, USB 3.0 hub
Technical specifications
Connection | USB 3.0 | |
Colour | black/silver | |
Ports | 4 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84718000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |