UA0124 | LogiLink
USB 2.0 hub, 7 ports, with switch, UA0124
Unit Price (€ / pc.)
23.1693 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
23.17 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1693 €
5 pcs.
21.7770 €
40 pcs.
19.5517 €
80 pcs.
19.0043 €
160 pcs.
18.4450 €
*incl. VAT plus shipping costs
**Subject to prior sale
External USB 2.0 hubs with switch, 7 ports, type LogiLink UA0124.
Transmission rate up to 480 Mbps, surge current protection, LED status display, supports plug-and-play, for Windows 98SE/ME/2000/2003/XP/Vista/7 and Mac OS 10.4 or higher. Supplied with AC adapter (5.0 V, 3.5 A)
Type: UA0124, USB 2.0 hub with switch, 7 ports
Technical specifications
Connection | USB 2.0 | |
Colour | black | |
Ports | 7 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84718000 |
Original Packaging | Carton with 40 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |