05003592001 | Wera
3/8 inch extension, square, 3/8 inch, L 200 mm, 05003592001
Order No.: 06L6048
EAN: 4013288121325
MPN:
05003592001
8796 LB Zyklop-Verlängerung "flexible-lock"
Series: 8796
Unit Price (€ / pc.)
23.0979 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
23.10 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0979 €
5 pcs.
21.9317 €
*incl. VAT plus shipping costs
**Subject to prior sale
With Flexible-Lock system, type 8796.
For permanent locking or fast replacement of drive sockets.
Type: 8796 LB, extension, L 200 mm
Technical specifications
Drive | 3/8 inch | |
Version | extension | |
ESD protection | No | |
Size | 3/8 inch | |
Length | 200 mm | |
Peak type | square | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |