05003531001 | Wera
1/4 inch extension, Internal/External square, 1/4 inch, L 150 mm, 05003531001
Order No.: 06L6038
EAN: 4013288121059
MPN:
05003531001
8796 LA Zyklop-Verlängerung "flexible-lock"
Series: 8796
Unit Price (€ / pc.)
17.1479 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
17.15 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1479 €
5 pcs.
16.2911 €
*incl. VAT plus shipping costs
**Subject to prior sale
With Flexible-Lock system, type 8796.
For permanent locking or fast change of drive sockets.
Type: 8796 LA, extension, L 150 mm
Technical specifications
Drive | 1/4 inch | |
Version | extension | |
ESD protection | No | |
Size | 1/4 inch | |
Length | 150 mm | |
Peak type | Internal/External square | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82041200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |