VKA-L005-GE | Greisinger

Extension cable, 5 m, Thermocouple type K, VKA-L005-GE

Order No.: 22K1256
EAN: 4058175043953
MPN:
VKA-L005-GE
604395
Greisinger
default L
Image may differ
Unit Price (€ / pc.)
48.909 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
48.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.909 €

Extension cable, VKA-L005-GN, Greisinger

Silicone compensating cable for type K (NiCr-Ni)

Technical specifications
Version extension cable, 5 m
Technology Thermocouple type K
Logistics
Country of origin DE
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Version
min. operating temperature
max. operating temperature
Technology
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
min. operating temperature
max. operating temperature
Technology
Extension cable, 2 m, -50 to 150 °C, Thermocouple type K, VKA-L002-GE
Order No.:
 22K1254
Manufacturer:
 Greisinger
Manufacturer SKU:
 VKA-L002-GE
Available: 4 pcs. Leadtime: 1 Week **
Total Price: 35.34 € *
1 pcs.
35.3430 €
5 pcs.
33.2248 €
15 pcs.
31.9515 €
50 pcs.
30.5354 €
150 pcs.
29.2621 €
extension cable, 2 m
-50 °C
150 °C
Thermocouple type K
Extension cable, 1 m, Thermocouple type K, VKA-L001-GE
Order No.:
 22K1253
Manufacturer:
 Greisinger
Manufacturer SKU:
 VKA-L001-GE
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 30.82 € *
1 pcs.
30.8210 €
5 pcs.
28.9765 €
15 pcs.
27.8579 €
extension cable, 1 m
Thermocouple type K