VKA-L002-GE | Greisinger
Extension cable, 2 m, -50 to 150 °C, Thermocouple type K, VKA-L002-GE
Order No.: 22K1254
EAN: 4058175029100
MPN:
VKA-L002-GE
602910
Unit Price (€ / pc.)
35.3430 € *
Available: 0 pcs.
Next delivery: 6 pcs. on 2024-05-02
Leadtime: 1 Week **
Total Price:
35.34 € *
Price list
Quantity
Price per unit*
1 pcs.
35.3430 €
5 pcs.
33.2248 €
15 pcs.
31.9515 €
50 pcs.
30.5354 €
150 pcs.
29.2621 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extension cable, VKA-L002-GN, Greisinger
Greisinger Extension cable, ready to plug in, Accessories for Sensor/Probe
Technical Data
- min. operating temperature: -50 °C
- max. operating temperature: 150 °C
Technical specifications
Version | extension cable, 2 m | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Technology | Thermocouple type K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |