241-11819 | HellermannTyton
Expanding rivet, L 8.0, D 8.0, d 4.0 mm, PA 6.6, plain, TY8-P1, halogen-free
Unit Price (€ / pc.)
0.1654 € *
Available: 699 pcs.
Leadtime: 1 Week **
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1654 €
50 pcs.
0.1261 €
100 pcs.
0.1059 €
500 pcs.
0.0904 €
1000 pcs.
0.0821 €
*incl. VAT plus shipping costs
**Subject to prior sale
Expanding rivets, polyamide 6.6, type HellermannTyton TY8-P1.
Type: TY8–P1, expanding rivet, halogen–free
Technical specifications
Version | expanding rivet | |
Length | 8 mm | |
Hole diameter | 4 mm | |
Material | polyamide |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |