47.081 | Kendrion Kuhnke
Inlet choke, 47.081
Unit Price (€ / pc.)
44.8035 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.80 € *
Price list
Quantity
Price per unit*
1 pcs.
44.8035 €
10 pcs.
39.4366 €
25 pcs.
38.0800 €
50 pcs.
37.0090 €
*incl. VAT plus shipping costs
**Subject to prior sale
One-way flow restrictors in banjo fittings, type Kuhnke 47.0.
For direct screw-mounting into valve and cylinder threads.
With union nut, type 47.080/81.
One side with M 5 thread (dimension A), opposing side with 6 x 1 tubing coupling; Dimensions (mm): C 14.5, D 4.0, F 21, J 9.0.
Type: 47.081, inlet choke
Technical specifications
Connection | threaded connection M5 | |
Version | supply air throttle | |
Pressure range | 12 bar |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84818059 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |