50508 | Goobay
Extension line, Europe, plug type C, straight on jack type C, straight, H03VVH2-F2x0.75mm², black, 3 m
Order No.: 88F386
EAN: 4040849505089
MPN:
50508
Unit Price (€ / pc.)
7.0091 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.01 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0091 €
10 pcs.
6.1642 €
100 pcs.
5.4026 €
250 pcs.
5.2003 €
1000 pcs.
4.8671 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extension Lead Europlug, 50508, GOOBAY
The extension lead europlug makes the power cable extension perfect for a flexible power connection. The space-saving design allows for individual installation indoors.
Applications
- TV
- Household appliances
- Lamps
- loudspeakers
Technical specifications
Connection (1) | plug type C, straight | |
Connection (2) | jack type C, straight | |
Version | extension line | |
Colour | black | |
Cable type | H03VVH2-F2x0.75mm² | |
Cable length | 3 m | |
Country code | Europe | |
Cable cross-section | 0.75 mm² | |
Rated current | 2.5 A | |
Standard connection 1 | EN 50075 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |