51355 | Goobay

Extension line, Europe, plug type C, straight on jack type C, straight, H03VVH2-F2x0.75mm², black, 2 m

Order No.: 88F383
EAN: 4040849513558
MPN:
51355
Goobay
default L
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
2.6775 € *
Available: 16 pcs.
Leadtime: On Request **
Total Price:
2.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.6775 €

Extension Lead Europlug, 51355, GOOBAY

The extension lead europlug makes the power cable extension perfect for a flexible power connection. The space-saving design allows for individual installation indoors.

Applications

  • TV
  • Household appliances
  • Lamps
  • loudspeakers
Technical specifications
Connection (1) plug type C, straight
Connection (2) jack type C, straight
Version extension line
Colour black
Cable type H03VVH2-F2x0.75mm²
Cable length 2 m
Country code Europe
Cable cross-section 0.75 mm²
Rated current 2.5 A
Standard connection 1 EN 50075
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Colour
Cable cross-section
Version
Country code
Connection (2)
Connection (1)
Cable type
Rated current
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Colour
Cable cross-section
Version
Country code
Connection (2)
Connection (1)
Cable type
Rated current