51356 | Goobay

Extension line, Europe, plug type C, straight on jack type C, straight, H03VVH2-F2x0.75mm², white, 2 m

Order No.: 88F381
EAN: 4040849513565
MPN:
51356
Goobay
default L
Image may differ
Unit Price (€ / pc.)
5.6168 € *
Available: 249 pcs.
Leadtime: 1 Week **
Total Price:
5.62 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6168 €
10 pcs.
4.9385 €
100 pcs.
4.3435 €
250 pcs.
4.1531 €
1000 pcs.
3.8913 €
*incl. VAT plus shipping costs
**Subject to prior sale

Extension Lead Europlug, 51356, GOOBAY

The extension lead europlug makes the power cable extension perfect for a flexible power connection. The space-saving design allows for individual installation indoors.

Applications

  • TV
  • Household appliances
  • Lamps
  • loudspeakers
Technical specifications
Connection (1) plug type C, straight
Connection (2) jack type C, straight
Version extension line
Colour white
Cable type H03VVH2-F2x0.75mm²
Cable length 2 m
Country code Europe
Cable cross-section 0.75 mm²
Rated current 2.5 A
Standard connection 1 EN 50075
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Colour
Cable cross-section
Version
Country code
Connection (2)
Connection (1)
Cable type
Rated current
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Colour
Cable cross-section
Version
Country code
Connection (2)
Connection (1)
Cable type
Rated current