Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ethernet switch, Qiwi Lite, 6 xRJ45

Order No. 73 F 502
Manufacturer name TRONTEQ ELECTRONIC
Series QIWI
Manufacturer No. QWI-06F-U-LV-IP20
006-120-100
piece
Total

€ 132.09
There are 10 piece in stock
Delivery:

scale from 1
Price* per piece € 132.09
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name TRONTEQ ELECTRONIC
Series QIWI
Manufacturer number QWI-06F-U-LV-IP20
006-120-100
Country of origin Germany
Customs tariff number 85176200
The above illustration may deviate

Ethernet switch Qiwi Unmanaged

- No special IT-knowledge requiered

- Increased machine uptime through easy installation

- Increased machine safety through fault-signaling contact

 

Manufacturer part number: QWI-06F-U-LV-IP20

Number of Ports: 6

Port functions: Auto-Negotiation, Auto-Crossing, Auto-Polarity

Operation voltage: 9,6 bis 60 VDC, 18 bis 30 VAC

Data rate: 10/100 Mbit/s (RJ45)

Operating temperature: -40 bis +70 °C

Dimensions: 40 x 65 x 105 mm

Standards: CE

  • Conformities

    RoHS compliant (01.07.2006)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions