Ethernet hybrid data cables Cat. 5, type YAMAICHI Y-ConCable-4.
Industrial design, halogen-free and silicon-free, with 8 x data, for applications with Y-Con connectors, suited for use with cable carrier systems
Number of cores | 8 | |
Version | ethernet cable | |
Outer diameter | 6.8 mm | |
AWG cross-section | AWG 26-7 | |
Colour | green | |
Halogen free | Yes | |
Category | Cat 5 | |
Cable cross-section | 0.14 mm² | |
Material | polyurethane | |
Temperature range (unmoved) | -20 °C to 70 °C |
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available