5-422-13 | Bernstein

ESD wafer tweezers, uninsulated, antimagnetic, stainless steel, 130 mm, 5-422-13

Order No.: 05L326
EAN: 4250838512169
MPN:
5-422-13
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
22.3125 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 1 Week **
Total Price:
22.31 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3125 €
5 pcs.
19.9920 €
*incl. VAT plus shipping costs
**Subject to prior sale

ESD wafer tweezers, type Bernstein 5-4.

For positioning flat and thin components such as fragile wafers, thin PCBs and LCDs, made of anti-magnetic stainless steel, coated with dissipative powder lacquer, stepped lower shovel; Length: 130 mm.

ESD wafer tweezers, type 5-422-13.

Technical attributes (type, shovel width, number of teeth, for wafer size): 5-422-13, 12 mm, no teeth, 3.0"

Technical specifications
Anti-magnetic Yes
Version wafer tweezers
Resistant to Acids
Chemicla resistant Yes
ESD protection Yes
Isolated No
Length 130 mm
Material stainless steel
UV-resistant No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
Length
Anti-magnetic
Isolated
UV-resistant
ESD protection
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
Length
Anti-magnetic
Isolated
UV-resistant
ESD protection