5-413-13 | Bernstein
ESD wafer tweezers, uninsulated, antimagnetic, stainless steel, 130 mm, 5-413-13
Order No.: 05L322
EAN: 4250838512121
MPN:
5-413-13
Unit Price (€ / pc.)
22.9194 € *
Available: 0 pcs.
Available in 5 Days: 22 pcs.
Leadtime: 1 Week **
Total Price:
22.92 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9194 €
5 pcs.
20.7179 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD wafer tweezers, type Bernstein 5-4.
For positioning flat and thin components such as fragile wafers, thin PCBs and LCDs, made of anti-magnetic stainless steel, coated with dissipative powder lacquer, stepped lower shovel; Length: 130 mm.
ESD wafer tweezers, type 5-413-13.
Technical attributes (type, shovel width, number of teeth, for wafer size): 5-413-13, 12 mm, 4 teeth, 3.0"
Technical specifications
Anti-magnetic | Yes | |
Version | wafer tweezers | |
Resistant to | Acids | |
ESD protection | Yes | |
Isolated | No | |
Length | 130 mm | |
Material | stainless steel | |
UV-resistant | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |