TL 3C-SA-SL | LINDSTRÖM

ESD tweezers, uninsulated, antimagnetic, stainless steel, 110 mm, TL 3C-SA-SL

Order No.: 06L2508
EAN: 7314150115273
MPN:
TL 3C-SA-SL
Series: TL
LINDSTRÖM
default L
Image may differ
Unit Price (€ / pc.)
19.0995 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
19.10 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0995 €
10 pcs.
16.8028 €
50 pcs.
15.6604 €
150 pcs.
14.9702 €
*incl. VAT plus shipping costs
**Subject to prior sale

ESD tweezers, type Lindstrom TL.

ESD-proof, made of stainless, acid-proof and anti-magnetic steel.

With sharp short tips, type TL3C-SA-SL.

Type: TL3C–SA–SL, tweezers, 110 mm length

Technical specifications
Anti-magnetic Yes
Version tweezers
Resistant to Chemicals, Salts, Acids, thermal ageing
Chemicla resistant Yes
ESD protection Yes
Isolated No
Length 110 mm
Material stainless steel
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Material
Version
Anti-magnetic
Isolated
UV-resistant
ESD protection
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Material
Version
Anti-magnetic
Isolated
UV-resistant
ESD protection