Sets of SMD tweezers, ESD, type Edsyn EP SET.
Made of stainless steel; Features: ESD-proof, antistatic, anti-magnetic, glare-free, allergy-free, rust-free, acid resistant. With 3 tweezers: stable, blunt round, toothed tips, 145 mm (type EP SET 1/2ESD), pointed, smooth tips, 130 mm (type EP SET 1/2ESD), pointed, angled, smooth tips, 135 mm (type EP SET 1ESD), slimline, angled, toothed tip with guide pin, 155 mm (type EP SET 2ESD).
Type: EP SET 2ESD, tweezers set
Anti-magnetic | Yes | |
Version | SMD tweezers kit | |
Chemicla resistant | Yes | |
ESD protection | Yes | |
Contents | 3 tweezers | |
Isolated | No | |
Material | stainless steel | |
UV-resistant | No |
Country of origin | DE |
Customs tariff number | 82032000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available