05074826001 | Wera
ESD torque screwdriver, 0.1-0.34 Nm, 4 mm, L 170 mm, 122 g, 05074826001
Unit Price (€ / pc.)
122.9032 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
ESD torque drivers, preset, type Wera 7400 Kraftform ESD.
Mit Rapidaptor quick-release chuck for HIOS and 4,0 mm half-moon bits; Tolerance: ± 6.0 % (EN ISO 6789). Grip: Kraftform with roll-off protection, multi-component. Grip length: 89 mm. Total length: 138 mm.
Technical attributes (type, preset torque): 7455 ESD, 0.015 Nm
Technical specifications
Version | ESD torque screwdriver | |
Torque range | 0.1-0.34 Nm | |
Accuracy | ±6 % | |
Weight | 122 g | |
Size | 4 mm | |
Length | 170 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |