05074842001 | Wera
ESD torque screwdriver, 1.2-3 Nm, 1/4 inch, L 155 mm, 122 g, 05074842001
Unit Price (€ / pc.)
102.4114 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
ESD torque drivers, preset, type Wera 7400 Kraftform ESD.
With Rapidaptor quick-release chuck for 1/4" bits; Tolerance: ± 6.0 % (EN ISO 6789). Grip: Kraftform with roll-off protection, multi-component.
Technical attributes (type, preset torque, grip length/total length): 7461 ESD, 1.2 Nm, 105/155 mm
Technical specifications
Version | ESD torque screwdriver | |
Torque range | 1.2-3 Nm | |
Accuracy | ±6 % | |
Weight | 122 g | |
Size | 1/4 inch | |
Length | 155 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |