170TM-SD | Wetec

ESD side cutter, 130 mm, 60 g, cut capacity (0.6 mm/–/–/–), 170TM-SD

Order No.: 05L6529
EAN: 4099891354763
MPN:
170TM-SD
Series: ecotec
Wetec
default L
Image may differ
Unit Price (€ / pc.)
26.3704 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
26.37 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3704 €
10 pcs.
23.1931 €
50 pcs.
21.6223 €
150 pcs.
20.6703 €
500 pcs.
19.6112 €
*incl. VAT plus shipping costs
**Subject to prior sale

ESD diagonal cutters, type Wetec 170TM-SD.

With conductive handles. Special IC contact cutter for confined cutting areas, with angled cutting head. For copper wires up to AWG 22 (0.64 mm); Length: 130 mm.

Type: 170TM-SD, diagonal cutter

Technical specifications
Version side cutter
ESD protection Yes
Weight 60 g
Length 130 mm
Material steel
Cutting capacity (soft) 0.6 mm
1000V Insulated No
Logistics
Country of origin IT
Customs tariff number 82033000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Cutting capacity (soft)
ESD protection
Weight
Material
Cutting edge
1000V Insulated
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Cutting capacity (soft)
ESD protection
Weight
Material
Cutting edge
1000V Insulated
Side cutter, 138 mm, 70 g, cut capacity (1.3 mm/–/–/–), 818910
Order No.:
 05L6510
Manufacturer:
 Wetec
Manufacturer SKU:
 818910
Available: 6 pcs. Leadtime: 3 Weeks **
Total Price: 11.79 € *
1 pcs.
11.7929 €
10 pcs.
10.3768 €
50 pcs.
9.6628 €
150 pcs.
9.2463 €
500 pcs.
8.7703 €
side cutter
138 mm
1.3 mm
No
70 g
steel
without facet
No
Side cutter, 130 mm, 60 g, cut capacity (0.64 mm/–/–/–), 170TM
Order No.:
 05L6565
Manufacturer:
 Wetec
Manufacturer SKU:
 170TM
Available: 10 pcs. Leadtime: 4 Weeks **
Total Price: 21.09 € *
1 pcs.
21.0868 €
10 pcs.
18.5402 €
50 pcs.
17.2788 €
150 pcs.
16.5291 €
500 pcs.
15.6842 €
side cutter
130 mm
0.64 mm
No
60 g
steel
No
ESD side cutter, 130 mm, 56 g, cut capacity (0.8 mm/–/–/–), 170M50
Order No.:
 05L6555
Manufacturer:
 Wetec
Manufacturer SKU:
 170M50
Available: 1 pcs. Leadtime: 3 Weeks ** Next delivery: 1 pcs. on 2024-05-02
Total Price: 13.05 € *
1 pcs.
13.0543 €
10 pcs.
11.4954 €
50 pcs.
10.7100 €
150 pcs.
10.2459 €
500 pcs.
9.7104 €
side cutter
130 mm
0.8 mm
Yes
56 g
steel
No
Tip cutter, 130 mm, 100 g, cut capacity (0.64 mm/–/–/–), 170VM
Order No.:
 05L6545
Manufacturer:
 Wetec
Manufacturer SKU:
 170VM
Available: 1 pcs. Leadtime: 8 Weeks **
Total Price: 18.74 € *
1 pcs.
18.7425 €
10 pcs.
16.4815 €
50 pcs.
15.3629 €
150 pcs.
14.6846 €
500 pcs.
13.9349 €
tip cutter
130 mm
0.64 mm
No
100 g
steel
No