3-971-15 | Bernstein

ESD side cutter, 125 mm, 80 g, cut capacity (1.6/1/0.5 mm/–), 3-971-15

Order No.: 05L4612
EAN: 4099891354596
MPN:
3-971-15
Series: TECHNICLINE
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
68.3893 € *
Available: 4 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
68.39 € *
Price list
Quantity
Price per unit*
1 pcs.
68.3893 €
5 pcs.
59.9760 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic technician's special ESD pliers, type Bernstein TECHNIC line.

Made of ball bearing steel (chrome steel), precision joint with screw system (precise alignment of the cutting edges without play), reflection-free surface, double leaf spring and ergonomic finger protection sleeves; Cutting edge hardness: 63 to 65 HRC.

Diagonal cutters with slim rounded head.

Head width: 12.5 mm. Length: 125 mm. Weight: 80 g.

Technical attributes (type, version, cutting values (soft/medium-hard/hard wire)): 3-971-15, with facet, 1.6/1.0/0.5 mm

Technical specifications
Version side cutter
ESD protection Yes
Weight 80 g
Length 125 mm
Material ball bearing steel
Cutting edge with facet
Cutting capicity (hard) 0.5 mm
Cutting capacity (medium-hard) 1 mm
Cutting capacity (soft) 1.6 mm
1000V Insulated No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 05L4618

Manufacturer SKU:

 3-999-2

 

Available: 0 pcs. Available in 5 Days: 24 pcs. Leadtime: 1 Week **
6.25 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.2475 €
5 pcs.
5.6406 €
Variations
Cutting capacity (medium-hard)
Cutting edge
Material
Version
Length
Cutting capacity (soft)
1000V Insulated
ESD protection
Weight
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cutting capacity (medium-hard)
Cutting edge
Material
Version
Length
Cutting capacity (soft)
1000V Insulated
ESD protection
Weight