3-961-15 | Bernstein

ESD side cutter, 120 mm, 75 g, cut capacity (1.3/0.8/0.5 mm/–), 3-961-15

Order No.: 05L4600
EAN: 4099891354534
MPN:
3-961-15
Series: EUROLINE
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
59.976 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 1 Week **
Total Price:
59.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.976 €

Electronic technician's special ESD pliers, type Bernstein TECHNIC line.

Made of ball bearing steel (chrome steel), precision joint with screw system (precise alignment of the cutting edges without play), reflection-free surface, double leaf spring and ergonomic finger protection sleeves; Cutting edge hardness: 63 to 65 HRC.

Diagonal cutter with slim rounded head.

Head width: 10 mm. Length: 120 mm. Weight: 75 g.

Technical attributes (type, version, cutting values (soft/medium-hard/hard wire)): 3-961-15, with facet, 1.3/0.8/0.5 mm

Technical specifications
Version side cutter
ESD protection Yes
Weight 75 g
Length 120 mm
Material ball bearing steel
Cutting edge with facet
Cutting capicity (hard) 0.5 mm
Cutting capacity (medium-hard) 0.8 mm
Cutting capacity (soft) 1.3 mm
1000V Insulated No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 05L4616

Manufacturer SKU:

 3-999-1

 

Available: 0 pcs. Available in 5 Days: 105 pcs. Leadtime: 1 Week **
6.25 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.2475 €
5 pcs.
5.6406 €