1935-SD | Wetec

ESD side cutter, 138 mm, 70 g, cut capacity (1.63/–/1.3 mm/–), 1935-SD

Order No.: 05L6519
EAN: 4099891354718
MPN:
1935-SD
Series: ecotec
Wetec
default L
Image may differ
Unit Price (€ / pc.)
26.3704 € *
Available: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
26.37 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3704 €
5 pcs.
24.7996 €
15 pcs.
23.8357 €
50 pcs.
22.7885 €
150 pcs.
21.8365 €
*incl. VAT plus shipping costs
**Subject to prior sale

ESD diagonal cutters, type Wetec 1935-SD.

With conductive handles, ergonomic and light design, hardened cutting head and excellent cutting qualities, for copper wires up to AWG 14 (1.63 mm), with safety clip; Length: 132 mm.

Type: 1935–SD, ESD diagonal cutter

Technical specifications
Version side cutter
ESD protection Yes
Weight 70 g
Length 138 mm
Material steel
Cutting capicity (hard) 1.3 mm
Cutting capacity (soft) 1.63 mm
1000V Insulated No
Logistics
Country of origin IT
Customs tariff number 82033000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes