BK0501017 | ESD PROTECT

ESD dust binding mat

Order No.: 03L2937
EAN: 4099891437282
MPN:
BK0501017
ESD PROTECT
default L
Image may differ
Unit Price (€ / pck.)
150.2375 € *
Available: 2 pck.
Leadtime: 1 Week **
Total Price:
150.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
150.2375 €

ESD ProFloor ESD dust control mat, white

30-layer disposable dust control mat with high adhesive strength

Easy removal of the soiled foil, the new one is immediately available

With indicator for remaining foil on the mat

Non-slip due to self-adhesive base mat

Colour: white, dimensions: 600 mm x 1200 mm

Technical specifications
Width 600 mm
Colour white
Length 1200 mm
Logistics
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Width
Length
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Width
Length
ESD dust binding mat
Order No.:
 03L2936
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK0501016
Available: 4 pck. Leadtime: 1 Week **
Total Price: 187.23 € *
1 pck.
187.2346 €
3 pck.
181.6178 €
10 pck.
175.3703 €
25 pck.
170.6936 €
50 pck.
166.9451 €
blue
600 mm
1200 mm
ESD dust binding mat
Order No.:
 03L2937
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK0501017
Available: 2 pck. Leadtime: 1 Week **
Total Price: 150.24 € *
1 pck.
150.2375 €
white
600 mm
1200 mm