TL MM-SA-SL | LINDSTRÖM
ESD tweezers, uninsulated, antimagnetic, stainless steel, 130 mm, TL MM-SA-SL
As an alternative, we recommend the following item:
Boley tweezers, uninsulated, antimagnetic, stainless steel, 125 mm, MM.SA.B
Order No.: 02L7086
Manufacturer: ideal-tek
per pc. 8.9131 € *
*incl. VAT plus shipping costs
ESD tweezers, type Lindstrom TL.
ESD-proof, made of stainless, acid-proof and anti-magnetic steel.
With strong tips, type TLMM-SA-SL.
Type: TLMM–SA–SL, tweezers, 130 mm length
Technical specifications
Anti-magnetic | Yes | |
Version | tweezers | |
Resistant to | Chemicals, Salts, Acids, thermal ageing | |
Chemicla resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 130 mm | |
Material | stainless steel | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |