5-192 | Bernstein
ESD tweezers, uninsulated, antimagnetic, plastic, 120 mm, 5-192
Order No.: 05L3224
EAN: 4099891367282
MPN:
5-192
Unit Price (€ / pc.)
17.0408 € *
Available: 171 pcs.
Available in 5 Days: 273 pcs.
Leadtime: 1 Week **
Total Price:
17.04 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0408 €
10 pcs.
14.9940 €
50 pcs.
13.9825 €
150 pcs.
13.3637 €
500 pcs.
12.6854 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD tweezer, type Bernstein 5-192.
With 3.0 mm straight reduced tips (flat blunt), made of conductive glass fiber-reinforced black plastic, resistant to acids.
Length: 120 mm.
Weight: 4.0 g.
Technical specifications
Anti-magnetic | Yes | |
Version | tweezers | |
Resistant to | Chemicals, Salts, Acids | |
Chemicla resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 120 mm | |
Material | plastic | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |