C-197 2526 (1000ST.) | BJZ
Identification sign, symbol: ESD, (L x W) 7 x 9 mm, paper, C-197 2526 (1000ST.)
Order No.: 16L3703
EAN: 4099891424732
MPN:
C-197 2526 (1000ST.)
Unit Price (€ / pc.)
20.4561 € *
Available: 247 pcs.
Leadtime: 3 Weeks **
Total Price:
20.46 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4561 €
10 pcs.
17.9928 €
50 pcs.
16.7790 €
150 pcs.
16.0293 €
500 pcs.
15.2201 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive ESD labels, type BJZ C-.
Compliant with DIN EN 100015/1, 2 labels side-by-side on rolls, yellow-black; Direction of coiling: type C-191..., without frame, type C-197... with frame. Material: paper.
Type: C-1972526, 7.0 x 9.0 mm, roll with 1000 labels
Technical specifications
Number of labels | 1000 | |
Type of labeling | symbol: ESD | |
Version | identification sign | |
Width | 9 mm | |
Colour | yellow/black | |
Length | 7 mm | |
Material | paper |
Download
Logistics
Country of origin | DE |
Customs tariff number | 48211010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |