00.006.260.1 | Vertiv
ESD intermediate shelf for laboratory trolley, (L x W x D) 26 x 485 x 650 mm, 00.006.260.1
Order No.: 08L1126
EAN: 4099891419448
MPN:
00.006.260.1
Unit Price (€ / pc.)
311.2921 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Accessories for laboratory trolleys, type ServoMobil.
Type: 00.006.260.1, ESD fixed intermediate shelf
Technical specifications
Version | intermediate shelf for laboratory trolley | |
Width | 485 mm | |
ESD protection | Yes | |
Length | 26 mm | |
Material | steel | |
Depth | 650 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |