ESD-compatible gloves, type BJZ C-199.
Made of PVC, antistatic, stretchable, comfortable to wear. Prevent development of static electricity, powder-free. Leakage resistance approx. 10exp10 ohm; Shipment: package with 50 pairs.
Type: 2809, size L, package of 50 pairs
Usage | electrical safety | |
Colour | white | |
Size | L | |
Material | polyvinyl chloride |
Country of origin | KR |
Customs tariff number | 40159000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available