64 32 120 ESD | Knipex

ESD end cutting pliers, 120 mm, 92 g, cut capacity (1.5/1/0.5 mm/–), 64 32 120 ESD

Order No.: 05L2509
EAN: 4003773025078
MPN:
64 32 120 ESD
6432120ESD
Knipex
default L
Image may differ
Unit Price (€ / pc.)
53.4310 € *
Available: 1 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
53.43 € *
Price list
Quantity
Price per unit*
1 pcs.
53.4310 €
6 pcs.
48.0879 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cutting nipper, 64 32 120 ESD, Knipex

Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics. Electrically discharging handles - dissipative. Sturdy, zero backlash box joint. Low-friction double spring for gentle and even opening. The mirror polish together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. Cutting edges additionally induction hardened, cutting edge hardness at least 56 HRC. With two-colour dual component grips, black/grey. High-grade special tool steel, forged, multi stage oil-hardened

Technical Data

  • Material: Special steel
  • Weight: 92 g
  • Length: 120 mm
Technical specifications
Version end cutting pliers
ESD protection Yes
Weight 92 g
Length 120 mm
Material special steel
Cutting edge with facet
Cutting capicity (hard) 0.5 mm
Cutting capacity (medium-hard) 1 mm
Cutting capacity (soft) 1.5 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Cutting capacity (medium-hard)
Cutting edge
Length
Cutting capacity (soft)
ESD protection
Weight
Version
1000V Insulated
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Cutting capacity (medium-hard)
Cutting edge
Length
Cutting capacity (soft)
ESD protection
Weight
Version
1000V Insulated