BK1004002 | ESD PROTECT

ESD-COAT, WHITE, S

Order No.: 03L4812
EAN: 4099891438937
MPN:
BK1004002
ESD PROTECT
default L
front L
Image may differ
Unit Price (€ / pc.)
46.8741 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
46.87 € *
Price list
Quantity
Price per unit*
1 pcs.
46.8741 €
5 pcs.
42.1855 €
10 pcs.
37.9848 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD-COAT, WHITE, S
Technical specifications
Colour white
Size S
Logistics
Country of origin PL
Customs tariff number 61149000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Size
Colour
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Size
Colour
ESD-COAT, WHITE, XXL
Order No.:
 03L4816
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK1004006
Available: 3 pcs. Leadtime: 1 Week **
Total Price: 50.15 € *
1 pcs.
50.1466 €
5 pcs.
47.1359 €
15 pcs.
45.3271 €
50 pcs.
43.3279 €
150 pcs.
41.5191 €
XXL
white
ESD-COAT, WHITE, M
Order No.:
 03L4813
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK1004003
Available: 4 pcs. Leadtime: 1 Week **
Total Price: 40.81 € *
1 pcs.
40.8051 €
5 pcs.
38.7583 €
10 pcs.
36.8424 €
M
white
ESD-COAT, WHITE, XL
Order No.:
 03L4815
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK1004005
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 40.08 € *
1 pcs.
40.0792 €
5 pcs.
36.0808 €
10 pcs.
32.0705 €
XL
white
ESD-COAT, WHITE, XS
Order No.:
 03L4811
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK1004001
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 40.08 € *
1 pcs.
40.0792 €
5 pcs.
36.0808 €
10 pcs.
32.0705 €
XS
white
ESD-COAT, WHITE, 3XL
Order No.:
 03L4817
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK1004007
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 47.75 € *
1 pcs.
47.7547 €
10 pcs.
45.1248 €
3XL
white
ESD-COAT, WHITE, S
Order No.:
 03L4812
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK1004002
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 46.87 € *
1 pcs.
46.8741 €
5 pcs.
42.1855 €
10 pcs.
37.9848 €
S
white
ESD-COAT, WHITE, 4XL
Order No.:
 03L4818
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK1004008
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 57.80 € *
1 pcs.
57.7983 €
5 pcs.
52.0268 €
10 pcs.
46.2315 €
4XL
white
ESD-COAT, WHITE, L
Order No.:
 03L4814
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK1004004
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 40.08 € *
1 pcs.
40.0792 €
5 pcs.
37.6754 €
L
white