C-196 1499 | BJZ
ESD brush, bristle length 15 mm, C-196 1499
Order No.: 19L2536
EAN: 4099891425968
MPN:
C-196 1499
Unit Price (€ / pc.)
9.1035 € *
Available: 3 pcs.
Next delivery: 3 pcs. on 2024-05-03
Leadtime: 2 Weeks **
Total Price:
9.10 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1035 €
10 pcs.
8.0087 €
50 pcs.
7.4613 €
150 pcs.
7.1281 €
500 pcs.
6.7711 €
*incl. VAT plus shipping costs
**Subject to prior sale
Antistatic brushes, type BJZ C-196.
Single row; Bristle area: 25 x 3.0 mm. Forward resistance: approx. 10^4 ohm. Color: black.
Type: C–196 1499, bristle length 15 mm
Technical specifications
Version | ESD Bristle Brush |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96039091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |