23.GR60100 | ESD PROTECT
ESD desktop mats, 600 x 1000 mm, gray, 23.GR60100
Order No.: 06L9186
EAN: 4099891437312
MPN:
23.GR60100
Unit Price (€ / pc.)
59.976 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2024-04-26
Leadtime: 8 Weeks **
ESD table mats, type Alfaplan S.
Double layer, made of synthetic rubber, can be glued using conductive adhesive or for loose installation, low-impedance substrate, heat resistant; Thickness: 2.0 mm, 2 x 10 mm snap.on buttons.
Technical attributes (type, dimensions, color): 23.GR60100, 600 x 1000 mm, gray
Technical specifications
Width | 600 mm | |
Thickness | 2 mm | |
Colour | gray | |
Length | 1000 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 40082190 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |