9-255 ESD | Bernstein
ESD angular adapter, 9-255 ESD
Unit Price (€ / pc.)
31.7492 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.75 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7492 €
5 pcs.
28.5719 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD angular adapter, electrically conductive 9-255 ESD.
For extending the turning angle of PCB holders 9-253.
Weight: 95 g.
Technical specifications
Version | angle adapter | |
ESD protection | Yes | |
Material | die-cast aluminum |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82057000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |