035377P004 | Raychem
Heatshrink tubing, 4:1, (10.85/2.41 mm), polyolefine, transparent
Unit Price (€ / pc.)
6.6402 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Heat shrink tubing, RNF-3000-R-6/2-6, Raychem
RNF-3000-R-6/2-6 is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
Colour | transparent | |
Inner diameter after shrinkage | 2.41 mm | |
Inner diameter before shrinkage | 10.85 mm | |
contains glue inside | No | |
Length | 1.2 m | |
Material | polyolefine | |
max. operating temperature | 130 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 4:1 | |
Shrinking temperature | 110 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |