576105P004 | Raychem
Heatshrink tubing, 4:1, (7.44/1.65 mm), polyolefine, transparent
Unit Price (€ / pc.)
5.3193 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Heat shrink tubing, RW-175-1/2-X-STK, Raychem
RW-175-1/2-X-STK is a highly flame-resistant, high-temperature, chemical-resistant. This product provides tough, semirigid, very-thin-wall insulation and strain relief of multipin connectors, solder joints and other delicate electrical connections and terminations. It is well-suited for applications that require dense packing of components or visual inspection of covered components.
Features
- 2:1 Shrink ratio
- Tough, semirigid, very-thin-wall insulation
- High flame-resistance
- Protection from most industrial solvents, fuels, and chemicals
- Meets NASA outgassing requirements
Technical specifications
Colour | transparent | |
Inner diameter after shrinkage | 1.65 mm | |
Inner diameter before shrinkage | 7.44 mm | |
contains glue inside | No | |
Length | 1.2 m | |
Material | polyolefine | |
max. operating temperature | 130 °C | |
min. operating temperature | -44 °C | |
Shrinking rate | 4:1 | |
Shrinking temperature | 110 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |